- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 2001EN1-6
Description
+
MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, Double Pole Double Throw (DPDT), 4 A Resistive at 28 Vdc, Stainless Steel Enclosure, Ball Bearing Plunger Actuator, (6) 1829 mm [72 in] Lead Wire Termination (20 Gage) Side Exit, Leads Marked with Circuit and Gage
Search Keywords: 2001EN16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:2001EN1-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365030
-
COO:US
-
ECCN:3A611.y.21
-
Supplier Standard Pack:
1 -
Type:Enclosed13691
-
Actuator Style:Top Ball Plunger13659
-
Pole Throw Configuration:DPDT13683
-
Switch Configuration:N.O./N.C.13689
-
Operating Force:53.38 N
-
Maximum Current Rating:4@28VDC A
-
Terminal Type:Wire Lead13690
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight13661
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
3
$2,908.47
5
$1,842.03
8
$1,187.63
10 +
$1,163.87
Click for Quote
Log in
to unlock special pricing