help desk software
Image is representational - see mfr. specs

MICRO SWITCH™ Subminiature Environmentally Sealed Basic Switches: XE Series, Single Pole Normally Closed (SPNC), 7 A at 28 Vdc ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MICRO SWITCH™ Subminiature Environmentally Sealed Basic Switches: XE Series, Single Pole Normally Closed (SPNC), 7 A at 28 Vdc, Stainless Steel Enclosure, Higher Operating Force: 283 gf [10 oz], (2) 406 mm [16 in] Lead Wire Termination (20 Gage) per Mil-W-22759-9, -53 °C to 105 °C [-65 °F to 221 °F] Temperature Range
Search Keywords: 1XE8
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    1XE8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    US
  • ECCN:
    9A991.d
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.C.
  • Actuator Material/Style:
    Steel/Plunger
  • Contact Rating @ Voltage:
    N/A
  • Maximum Movement Differential:
    0.13 mm
  • Operating Force:
    2.78 N
  • Termination Style:
    Wire Lead
  • Dimension:
    15.65 x 8.03 x 19.05 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
28 Weeks can ship 6/8/26
Backorder
Price (USD)
Qty
Unit Price
3
$356.50
5
$263.26
8
$195.39
10 +
$191.48
Click for Quote
Log in to unlock special pricing