- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 1XE2-6
Description
+
MICRO SWITCH™ Subminiature Environmentally Sealed Basic Switches: XE Series, Single Pole Normally Closed (SPNC), 7 A at 28 Vdc, Stainless Steel Enclosure, (2) 1829 mm [72 in] Lead Wire Termination (20 Gage), -53 °C to 105 °C [-65 °F to 221 °F] Temperature Range
Search Keywords: 1XE26
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1XE2-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365019
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw Mount
-
Pole Throw Configuration:N/A
-
Switch Configuration:N/A
-
Actuator Material/Style:N/A
-
Contact Rating @ Voltage:N/A
-
Maximum Movement Differential:N/A
-
Operating Force:N/A
-
Termination Style:N/A
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$490.85
3
$489.62
5
$361.57
8
$268.35
10 +
$262.98
Click for Quote
Log in
to unlock special pricing