Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

1XE214

The 1XE214 is a basic switch with a single-pole, double-throw (SPDT) contact arrangement in a corrosion-resistant metal enclos ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1XE214 is a basic switch with a single-pole, double-throw (SPDT) contact arrangement in a corrosion-resistant metal enclosure.
Search Keywords: 1XE214
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 1XE214
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Steel/Plunger
Contact Rating @ Voltage: 7@115VAC 28VDC A
Maximum Movement Differential: 0.13 mm
Operating Force: 4.73 N
Termination Style: Wire Lead
Dimension: 20.73 x 8.03 x 18.92 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1XE214 RoHS compliant?
Yes, 1XE214 is RoHS compliant.
What is the lead time for 1XE214?
The standard lead time for 1XE214 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Ships today, if you order in
MOQ for out of Stock Qty:
13
28 Weeks can ship 5/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$226.82
5
$191.73
10
$188.90
13
$188.43
25
$187.01
38
$186.55
50 +
$185.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!