- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 1XE202
Description
+
MICRO SWITCH™ Subminiature Environmentally Sealed Basic Switches: XE Series, Single Pole Normally Open (SPNO), 7 A at 28 Vdc, Stainless Steel Enclosure, (2) 305 mm [12 in] Lead Wire Termination (22 Gage) Color Coded White, -53 °C to 105 °C [-65 °F to 221 °F] Temperature Range
Product Highlights:
- Very small package size
- Power load switching capability to 7 A
- Temperature tolerance to 105 C [221 F]
- High temperature construction for use to 149 C [300 F]
- Watertight seal per MIL-S-8805, enclosure design symbol 3
- Choice of actuation
Potential Applications:
- Aircraft
- Ordinance
- Moist or dusty industrial environments
Search Keywords: 1XE202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1XE202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Steel/Plunger
-
Contact Rating @ Voltage:7@115VAC 28VDC A
-
Maximum Movement Differential:0.13 mm
-
Operating Force:4.73 N
-
Termination Style:Wire Lead
-
Dimension:15.65 x 8.03 x 18.92 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$377.22
3
$376.28
5
$277.87
8
$206.22
10 +
$202.10
Click for Quote
Log in
to unlock special pricing