- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 1XE201
Honeywell
1XE201
MICRO SWITCH™ Subminiature Environmentally Sealed Basic Switches: XE Series, Single Pole Double Throw (SPDT), 7 A at 28 Vdc, S ...
View Datasheet Accessories Notify Me
- Very small package size
- Power load switching capability to 7 A
- Temperature tolerance to 105 C [221 F]
- High temperature construction for use to 149 C [300 F]
- Watertight seal per MIL-S-8805, enclosure design symbol 3
- Choice of actuation
- Aircraft
- Ordinance
- Moist or dusty industrial environments
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1XE201
-
Alias/AKA:MS27994-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85365000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Steel/Pin Plunger
-
Contact Rating @ Voltage:7@115VAC 28VDC A
-
Maximum Movement Differential:0.13 mm
-
Operating Force:4.73 N
-
Termination Style:Wire Lead
-
Dimension:15.65 x 8.03 x 18.92 mm
-
Body Orientation:Straight
-
IP Rating:N/A