- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 1TP65-5
Honeywell
1TP65-5
The 1TP65-5 is a single-pole, double-throw (SPDT), 3-position rocker switch with screw terminals for power-duty applications.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The 1TP65-5 is a single-pole, double-throw (SPDT), 3-position rocker switch with screw terminals for power-duty applications.
Search Keywords: 1TP655
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1TP65-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:372.85@(CSA/UL) A
-
Actuator Style:Rocker
-
Actuator Color:N/A
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1TP65-5 RoHS compliant?
Yes, 1TP65-5 is RoHS compliant.
What is the lead time for 1TP65-5?
The standard lead time for 1TP65-5 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
MOQ for out of Stock Qty:
13
19 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
1
$372.62
5
$340.86
10
$326.82
13
$323.60
25
$320.38
38
$317.22
50 +
$314.08
Click for Quote
Log in
to unlock special pricing