Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

1TP33-7

MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Single Pole Double Throw (SPDT) 3 Position (Mom. On - Off - Mom. On), Ste ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Single Pole Double Throw (SPDT) 3 Position (Mom. On - Off - Mom. On), Step-Base Screw Terminal, Above Panel Mount, No Mounting Threads Or Locking Tab In Cover, No Rocker Button Included
Product Highlights:
  • Environmentally sealed
  • Two and three-position pushbutton action
  • Various button colors
  • 1, 2, and 4-pole circuitry
  • Flush panel and above panel mountings
  • Temperature range: -54 C to +71 C [-65 F to +160 F]
  • UL recognized, CSA certified
  • CE approved
Potential Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Marine applications
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords: 1TP337
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    1TP33-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On Off On
  • Contact Rating @ Voltage:
    372.85@(CSA/UL) A
  • Actuator Style:
    Lever
  • Actuator Color:
    Black
  • Bezel Color:
    N/R
  • Illumination:
    N/R
  • Terminal Type:
    Screw
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1TP33-7 discontinued?
Yes, 1TP33-7 from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1TP33-7 RoHS compliant?
Yes, 1TP33-7 is RoHS compliant.
What is the lead time for 1TP33-7?
The standard lead time for 1TP33-7 is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Ships today, if you order in
Minimum Order Quantity:
2
ADD TO CART
Price (USD)
Qty
Unit Price
2
$51.18
8
$48.74
32
$46.52
79
$44.50
237 +
$42.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!