- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 1TP216-7
Honeywell
1TP216-7
The 1TP216-7 is a 2-pole, 3-position, momentary-off-momentary pushbutton switch designed for above-panel mounting.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The 1TP216-7 is a 2-pole, 3-position, momentary-off-momentary pushbutton switch designed for above-panel mounting.
Search Keywords: 1TP2167
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1TP216-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:372.85@(CSA/UL) A
-
Actuator Style:Rocker
-
Actuator Color:White
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1TP216-7 RoHS compliant?
Yes, 1TP216-7 is RoHS compliant.
What is the lead time for 1TP216-7?
The standard lead time for 1TP216-7 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
13
$303.32
25
$167.00
38
$115.97
50 +
$113.66
Click for Quote
Log in
to unlock special pricing