- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 1TP1-7
Honeywell
1TP1-7
MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Single Pole Double Throw (SPDT) 3 Position (Mom. On - Off - Mom. On), Ste ...
View Datasheet Accessories Notify Me
- 1, 2, and 4-pole circuitry
- CE approved
- Environmentally sealed
- Two and three-position pushbutton action
- Flush panel and above panel mountings
- Temperature range: -54°C to +71°C [-65°F to +160°F]
- Various button colors
- UL recognized, CSA certified
- Industrial machinery and equipment
- Military and commercial aviation
- Marine applications
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1TP1-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:372.85 A
-
Actuator Style:Rocker
-
Actuator Color:N/A
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight