Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

1TL887-2

MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Off - On), Screw Terminals, Gold-Plated ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Off - On), Screw Terminals, Gold-Plated Contacts, Standard Lever
Search Keywords: 1TL8872
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 1TL887-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365009
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Pole Throw Configuration: 1P1T (SPST)
Switch Configuration: OFF None ON
Contact Rating @ Voltage: 745.7 A
Actuator Style: Round Lever
Mounting: Panel Mount with Threads
Thread Size: 15/32-32
Body Orientation: Straight
Terminal Type: Screw
Operating Temperature: -65 to 71 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1TL887-2 RoHS compliant?
Yes, 1TL887-2 is RoHS compliant.
What is the lead time for 1TL887-2?
The standard lead time for 1TL887-2 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32
Ships today, if you order in
MOQ for out of Stock Qty:
13
5 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$477.07
5
$475.88
10
$474.69
13
$473.50
25
$259.90
38
$176.39
50 +
$172.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!