Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

1TL11-3F

MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 2 Position (On - On), Screw Terminals, Locking Lever ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 2 Position (On - On), Screw Terminals, Locking Lever (Locked In Extreme Position, Opposite Keyway), Bright Finish Mounting Nuts, Hardware Furnished Unassembled, No UL
Search Keywords: 1TL113F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 1TL11-3F
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Pole Throw Configuration: 1P2T (SPDT)
Switch Configuration: On None On
Contact Rating @ Voltage: 20@28VDC A
Actuator Style: Locking Lever
Mounting: Panel Mount with Threads
Thread Size: 15/32-32
Body Orientation: Straight
Terminal Type: Screw
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1TL11-3F RoHS compliant?
Yes, 1TL11-3F is RoHS compliant.
What is the lead time for 1TL11-3F?
The standard lead time for 1TL11-3F is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
31 Weeks can ship 6/9/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
13
$242.38
25
$133.45
38
$92.67
50 +
$90.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!