- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 1TB28-2
Honeywell
1TB28-2
MICRO SWITCH™ Specialty Large Basic Switches: TB Miniature Series, Single Pole Double Throw Double Break (SPDTDB), 10 A 125/25 ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Two- and four-circuit double break
- Power load switching capability to 10 A
- Motor handling capacity of 373 W [1/2 hp] at 125 Vac
- Momentary action
- Choice of actuation and termination
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1TB28-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536508099
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Mounting:Through Hole
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Plastic/Plunger
-
Contact Rating @ Voltage:372.85 A
-
Maximum Movement Differential:0.64 mm
-
Operating Force:3.61 N
-
Termination Style:Quick Connect
-
Dimension:46.35 x 12.7 x 15.49 mm
-
Body Orientation:Straight
-
IP Rating:N/A
-
This product is discontinued, but still in stock.