Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

1TB242-4

MICRO SWITCH™ Specialty Large Basic Switches: TB Miniature Series, Single Pole Double Throw Double Break (SPDTDB), 10 A 125/25 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Specialty Large Basic Switches: TB Miniature Series, Single Pole Double Throw Double Break (SPDTDB), 10 A 125/250 Vac, Pin Plunger, Switch will Withstand Temperature of 121 °C [250 °F], Front-Facing Solder Termination, Mounting Holes will Accept Pins or Screws, UL, CSA
Product Highlights:
  • Two- and four-circuit double break
  • Power load switching capability to 10 A
  • Motor handling capacity of 373 W [1/2 hp] at 125 Vac
  • Momentary action
  • Choice of actuation and termination
Search Keywords: 1TB2424
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    1TB242-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Plastic/Plunger
  • Contact Rating @ Voltage:
    372.85 A
  • Maximum Movement Differential:
    0.38 mm
  • Operating Force:
    3.61 N
  • Termination Style:
    Solder
  • Dimension:
    38.2 x 12.7 x 15.49 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1TB242-4 discontinued?
Yes, 1TB242-4 from Honeywell is discontinued (end-of-life December 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1TB242-4 RoHS compliant?
Yes, 1TB242-4 is RoHS compliant.
What is the lead time for 1TB242-4?
The standard lead time for 1TB242-4 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$99.16
5
$95.33
10
$93.29
20
$91.42
50
$90.26
100 +
$89.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!