- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 1TB1-3
Honeywell
1TB1-3
MICRO SWITCH™ Specialty Large Basic Switches: TB Miniature Series, Single Pole Double Throw Double Break (SPDTDB), 10 A 125/25 ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Two and four-circuit double break
- Power load switching capability to 10 A
- Motor handling capacity of 373 W [1/2 hp] at 125 Vac
- Choice of actuation and termination
- Momentary action
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1TB1-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Pole Throw Configuration:N/A
-
Switch Configuration:N/A
-
Actuator Material/Style:Plunger
-
Contact Rating @ Voltage:10 A
-
Maximum Movement Differential:0.64 mm
-
Operating Force:3.61 N
-
Termination Style:Solder
-
Dimension:31.8 x 17.5 x 14 mm
-
Body Orientation:Straight
-
IP Rating:N/A