- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 1SX92
Description
+
MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), No Electrical Rating Defined, 1,39 N [5.0 oz] Maximum Operating Force, Pin Plunger Actuator, 6,86 mm [0.27 in] Straight Pin Termination, 4,83 mm [0.19 in] Mounting Centers, No Agency Approvals
Search Keywords: 1SX92
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1SX92
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:N/A
-
Dimension:12.5 x 5 x 8.89 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
17 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
25
$253.98
50
$134.04
75
$92.19
100 +
$90.34
Click for Quote
Log in
to unlock special pricing