- Home ›
- All Products›
- 1SX38-T
Description
+
Switch Snap Action SPDT 7A 250V
Search Keywords: 1SX38T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1SX38-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
198
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$18.00
18
$17.67
36
$17.34
71
$17.00
200
$16.67
210
$12.00
1,020 +
$11.00
Click for Quote
Log in
to unlock special pricing