- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 1SX26-C
Honeywell
1SX26-C
Switch Snap Action N.O./N.C. SPDT Plunger PC Pins 7A 250VAC 28VDC 1.39N Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 1SX26-C |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Mounting: | PCB Mount |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Actuator Material/Style: | Plastic/Plunger |
| Contact Rating @ Voltage: | 7 A |
| Maximum Movement Differential: | 0.13 mm |
| Operating Force: | 1.39 N |
| Termination Style: | PC Pins |
| Dimension: | 12.7 x 5.08 x 10.92 mm |
| Body Orientation: | Straight |
-
This product is discontinued, but still in stock.