Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

1SE4-2

MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Normally Closed (SPNC), 5 A at 250 Vac, ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Normally Closed (SPNC), 5 A at 250 Vac, Stainless Steel Pin Plunger, (2) 610 mm [24 in] Lead Wire Termination (22 Gage), Color Coded Lead Wires, -53 °C to 105 °C [-65 °F to 221 °F] Temperature Range
Search Keywords: 1SE42
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 1SE4-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Through Hole
Pole Throw Configuration: SPST
Switch Configuration: N.C.
Actuator Material/Style: Steel/Plunger
Contact Rating @ Voltage: 5@250VAC 30VDC A
Maximum Movement Differential: 0.1 mm
Operating Force: 4.73 N
Termination Style: Wire Lead
Dimension: 22.25 x 8.79 x 18.92 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1SE4-2 RoHS compliant?
Yes, 1SE4-2 is RoHS compliant.
What is the lead time for 1SE4-2?
The standard lead time for 1SE4-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
MOQ for out of Stock Qty:
3
13 Weeks can ship 2/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$285.42
3
$254.86
5
$244.37
8
$241.95
10 +
$239.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!