Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

1SE402-6

MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Double Throw (SPDT), 1 A at 30 Vdc, Gold ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Double Throw (SPDT), 1 A at 30 Vdc, Gold-Plated Bifurcated Contacts, Stainless Steel Pin Plunger, (3) 1829 mm [72 in] Lead Wire Termination (22 Gage), -53 °C to 105 °C [-65 °F to 221 °F] Temperature Range
Search Keywords: 1SE4026
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 1SE402-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365019
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1SE402-6 RoHS compliant?
Yes, 1SE402-6 is RoHS compliant.
What is the lead time for 1SE402-6?
The standard lead time for 1SE402-6 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks can ship 2/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$537.96
5
$397.26
8
$294.84
10 +
$288.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!