Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

1SE3-N26

Switch Snap Action N.O. SPST Plunger 5A 250VAC 30VDC 4.73N Screw Mount Wire Lead

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O. SPST Plunger 5A 250VAC 30VDC 4.73N Screw Mount Wire Lead
Search Keywords: 1SE3N26
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 1SE3-N26
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: GB
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Screw Mount
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Contact Rating @ Voltage: 5@250VAC 30VDC A
Operating Force: 4.73 N
Termination Style: Wire Lead
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1SE3-N26 RoHS compliant?
Yes, 1SE3-N26 is RoHS compliant.
What is the lead time for 1SE3-N26?
The standard lead time for 1SE3-N26 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
17 Weeks can ship 3/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$107.679
3
$97.890
5
$88.100
8
$77.080
10 +
$75.540
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!