- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 1SE3
Honeywell
1SE3
MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Normally Open (SPNO), 5 A at 250 Vac, St ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Watertight seal per MIL-PRF-8805
- Very small package size
- Power load switching capability to 7 A
- Maximum AC Voltage Rating: 250 V
- Maximum DC Voltage Rating: 30 V
- Temperature tolerance to 105 °C [221 °F]
- High temperature construction for use to 149 °C [300 °F]
- Choice of actuation
- Aircraft
- Ordinance
- Moist or dusty industrial environments
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 1SE3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365009 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | N.O. |
| Actuator Material/Style: | Steel/Pin Plunger |
| Contact Rating @ Voltage: | 5@250VAC 28VDC A |
| Maximum Movement Differential: | 0.1 mm |
| Operating Force: | 4.73 N |
| Termination Style: | Wire Lead |
| Dimension: | 22.25 x 8.79 x 18.92 mm |
| Body Orientation: | Straight |