- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 1PCTD3AAN1-000
Description
+
Proximity Sensor 12V to 28VDC 3-Pin
Search Keywords: 1PCTD3AAN1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1PCTD3AAN1-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365005
-
COO:GB
-
ECCN:9A991.d
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:N/A
-
Mounting:Stud
-
Output Type:N/A
-
Dimension:58(Max) x 21.98 x 19.05 mm
-
Response Frequency:N/A
-
Operating Temperature:-55 to 115 °C
-
Terminal Type:N/A
-
Typical Operating Supply Voltage:15,18,24 V
-
Switching Mode:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$4,379.14
3
$4,299.88
5 +
$4,289.13
Click for Quote
Log in
to unlock special pricing