- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 1NT1-8-C
Honeywell
1NT1-8-C
Switch Toggle (ON) ON SPDT Round Lever Screw 15A 277VAC 250VDC 372.85VA Panel Mount with Threads Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1NT1-8-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9027102000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:372.85@(CSA/UL) A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Terminal Type:Screw