Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

1NT1-6

NT Series Single Pole Toggle Switch - (On)-Off-Off operation - 10A - Screw terminals

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
NT Series Single Pole Toggle Switch - (On)-Off-Off operation - 10A - Screw terminals
Product Highlights:
  • Completely sealed switching chamber
  • NEMA 3, 3R, 4, and 13
  • UL recognized, File E12252, Vol. 1, Section 44
  • CSA certified, File LR4442
  • CE approved
Potential Applications:
  • Aerial lifts, scissor lifts, truck mounted tele-handlers, and cranes
  • Construction equipment
  • Agriculture equipment
  • Material-handling equipment
  • Factory-floor control units
  • Machine tool equipment manufacturers
Search Keywords: 1NT16
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 1NT1-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365030
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Pole Throw Configuration: 1P1T (SPST)
Switch Configuration: OFF None (ON)
Contact Rating @ Voltage: 372.85@(CSA/UL) A
Actuator Style: Round Lever
Mounting: Panel Mount with Threads
Thread Size: 15/32-32
Body Orientation: Straight
Terminal Type: Screw
Dimension: 28.45 x 15.75 x 58.42 mm
Operating Temperature: -40 to 71 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1NT1-6 RoHS compliant?
Yes, 1NT1-6 is RoHS compliant.
What is the lead time for 1NT1-6?
The standard lead time for 1NT1-6 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,479
Ships today, if you order in
6 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$49.75
5
$19.89
10
$19.10
25
$18.92
50
$17.43
100
$16.61
250 +
$16.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!