- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 1NT1-3-C
Honeywell
1NT1-3-C
Switch Toggle ON ON SPDT Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads Automotive
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Switch Toggle ON ON SPDT Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads Automotive
Search Keywords: 1NT13C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1NT1-3-C
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536500000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:745.7@(CSA/UL) A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Terminal Type:Screw
Frequently Asked Questions
Is 1NT1-3-C RoHS compliant?
No, 1NT1-3-C is not RoHS compliant.
What is the lead time for 1NT1-3-C?
The standard lead time for 1NT1-3-C is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
25
$39.73
50
$24.45
75
$19.35
100 +
$18.97
Click for Quote
Log in
to unlock special pricing