Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

1NT1-2F

Honeywell Hour Meters: LM Series Microcontrol Unit Digital LCD Hour Meter, 7mm Display, Diamond Shape, Black Bezel, Four 1/4 i ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Honeywell Hour Meters: LM Series Microcontrol Unit Digital LCD Hour Meter, 7mm Display, Diamond Shape, Black Bezel, Four 1/4 in Blade Terminals (Positive, Negative, Enable, Reset), 9 Vac/dc to 64 Vac/dc, Honeywell Logo, Box Qty: 24, Individually Boxed, 1 Wire per Terminal, Fastenings Included
Search Keywords: 1NT12F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    1NT1-2F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    20@28VDC A
  • Actuator Style:
    Locking Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Screw
  • Dimension:
    28.6 x 15.7 x 68.07 mm
  • Operating Temperature:
    -40 to 71 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1NT1-2F RoHS compliant?
Yes, 1NT1-2F is RoHS compliant.
What is the lead time for 1NT1-2F?
The standard lead time for 1NT1-2F is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 3/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$116.82
50
$61.85
75
$43.52
100 +
$42.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!