Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

1NT1-1P

Honeywell Hour Meters: LM Series Microcontrol Unit Digital LCD Hour Meter, 7mm Display, Diamond Shape, Black Bezel, Three 1/4 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Honeywell Hour Meters: LM Series Microcontrol Unit Digital LCD Hour Meter, 7mm Display, Diamond Shape, Black Bezel, Three 1/4 in Blade Terminals (Positive, Negative, Enable), 9 Vac/dc to 64 Vac/dc, Honeywell Logo, Box Qty: 24, Individually Boxed, 1 Wire per Terminal, Fastenings Included
Search Keywords: 1NT11P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 1NT1-1P
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Pole Throw Configuration: 1P2T (SPDT)
Switch Configuration: On Off On
Contact Rating @ Voltage: 745.7@(CSA/UL) A
Actuator Style: Locking Lever
Mounting: Panel Mount with Threads
Thread Size: 15/32-32
Body Orientation: Straight
Terminal Type: Screw
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1NT1-1P RoHS compliant?
Yes, 1NT1-1P is RoHS compliant.
What is the lead time for 1NT1-1P?
The standard lead time for 1NT1-1P is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 3/23/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$123.35
50
$65.30
75
$45.95
100 +
$45.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!