- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 1NT1-1-NH
Honeywell
1NT1-1-NH
1NT1-1 Switch -- No Hardware included
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1NT1-1-NH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:745.7@(CSA/UL) A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:28.4 x 15.7 x 58.4 mm
-
Operating Temperature:-40 to 71 °C