- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 1MT2-5
Description
+
Miniature Toggle Switch 0.1A 28VDC
Search Keywords: 1MT25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1MT2-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Rating @ Voltage:0.1@28VDC A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
623
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$38.17
9
$37.45
17
$36.75
34
$36.05
50
$35.34
100
$30.03
500 +
$26.51
Click for Quote
Log in
to unlock special pricing