- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 1MT1-8
Description
+
Miniature Toggle Switch 5A 28VDC
Search Keywords: 1MT18
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1MT1-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Rating @ Voltage:5@28VDC A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
390
Can Ship immediately
Minimum Order Quantity:
3
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
3
$60.84
5
$42.52
25
$38.90
50
$37.30
100
$37.12
250
$35.43
500 +
$33.57
Click for Quote
Log in
to unlock special pricing