- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 1MT1-5
Description
+
Miniature Toggle Switch 5A 28VDC
Search Keywords: 1MT15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1MT1-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Rating @ Voltage:5@28VDC A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
86
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$26.91
12
$26.42
24
$25.92
50
$24.92
100
$21.19
500
$18.70
1,500 +
$17.44
Click for Quote
Log in
to unlock special pricing