Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

1LS59

Snap Action Switch - SPDT (DB/DM) - On-Mom - 10A, 120VAC - Side Rotary, Adjustable Roller Actuator - 19gfm Operating - Screw T ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Snap Action Switch - SPDT (DB/DM) - On-Mom - 10A, 120VAC - Side Rotary, Adjustable Roller Actuator - 19gfm Operating - Screw Terminal - Chassis Mount.
Product Highlights:
  • Mode of operation is field adjustable
  • NEMA 1, 3, 4, 6, and 13
  • Wide choice of heads and actuators
  • Variety of operating characteristics
  • Captive screws
  • UL and CSA approved parts available
Potential Applications:
  • Machine tools
  • Conveyors
  • Material handling
  • Metal fabrication equipment
  • Lift trucks
Search Keywords: 1LS59
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    1LS59
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Medium Duty
  • Actuator Style:
    Side Rotary with Lever
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    0.19 N
  • Dimension:
    N/A
  • Maximum Current Rating:
    N/A
  • Terminal Type:
    Conduit
  • NEMA Standard as Enclosure Rating:
    1, 3, 4, 6, 13
  • Body Orientation:
    Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1LS59 RoHS compliant?
Yes, 1LS59 is RoHS compliant.
What is the lead time for 1LS59?
The standard lead time for 1LS59 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27
Can Ship immediately
MOQ for out of Stock Qty:
3
15 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$449.88
3
$432.69
5
$427.15
8
$421.60
10 +
$420.55
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!