- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 1LS3-4C
Description
+
MICRO SWITCH™ Medium-Duty Limit Switches: LS Series Enclosed Switch, Side Rotary with Adjustable Roller Lever, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action Double Break, Designed for European Applications, 20 mm Conduit, Compact/Non-Plug-in
Search Keywords: 1LS34C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1LS3-4C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Compact
-
Actuator Style:Side Rotary with Adjustable Roller Lever
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:13.3 N
-
Dimension:65.8 mm
-
Maximum Current Rating:0.8@115VDC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Right Angle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
28 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$408.33
3
$402.96
5 +
$400.47
Click for Quote
Log in
to unlock special pricing