- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 1LS312-L
Honeywell
1LS312-L
Micro Switch™ - Limit Switch - NO/NC SPDT- Side Rotary - 10A - 250 VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Micro Switch™ - Limit Switch - NO/NC SPDT- Side Rotary - 10A - 250 VAC
Search Keywords: 1LS312L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1LS312-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Enclosed
-
Actuator Style:Side Rotary
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:39.88 x 53.19 x 93.98 mm
-
Maximum Current Rating:10@480VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Right Angle
Frequently Asked Questions
Is 1LS312-L RoHS compliant?
Yes, 1LS312-L is RoHS compliant.
What is the lead time for 1LS312-L?
The standard lead time for 1LS312-L is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
MOQ for out of Stock Qty:
3
13 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$480.42
3
$475.74
5
$474.55
8
$473.36
10 +
$472.18
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT