- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 1LS2-L
Honeywell
1LS2-L
Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 10A 480VAC 230VDC Rotary Conduit Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
- Mode of operation is field adjustable
- NEMA 1, 3, 4, 6, and 13
- Wide choice of heads and actuators
- Variety of operating characteristics
- Captive screws
- UL and CSA approved parts available
- Machine tools
- Conveyors
- Material handling
- Metal fabrication equipment
- Lift trucks
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 1LS2-L |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Enclosed |
| Actuator Style: | Side Rotary |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Dimension: | 39.88 x 57.1 x 93.98 mm |
| Maximum Current Rating: | 0.8@125VDC A |
| Terminal Type: | Conduit |
| NEMA Standard as Enclosure Rating: | 1, 3, 4, 6, 13 |
| Body Orientation: | Right Angle |
-
This product is discontinued, but still in stock.