- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 1LS2-C12
Description
+
Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 0.8A 550VDC Rotary Cable Automotive
Product Highlights:
- Mode of operation is field adjustable
- NEMA 1, 3, 4, 6, and 13
- Wide choice of heads and actuators
- Variety of operating characteristics
- Captive screws
- UL and CSA approved parts available
Potential Applications:
- Machine tools
- Conveyors
- Material handling
- Metal fabrication equipment
- Lift trucks
Search Keywords: 1LS2C12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1LS2-C12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Enclosed
-
Actuator Style:Side Rotary
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:53.19 x 40.64 x 93.98 mm
-
Maximum Current Rating:0.8@115VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:1, 3, 4, 6, 13
-
Body Orientation:Right Angle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
40 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
3
$922.65
5
$586.15
8
$386.70
10 +
$378.96
Click for Quote
Log in
to unlock special pricing