Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

1LS2

MICRO SWITCH™ Medium-Duty Limit Switches: LS Series Enclosed Switch, Side Rotary (Lever Not Included), 1NC 1NO Single Pole Dou ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Medium-Duty Limit Switches: LS Series Enclosed Switch, Side Rotary (Lever Not Included), 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, 0.5 in - 14NPT Conduit, Compact/Non-Plug-in
Product Highlights:
  • UL and CSA approved parts available
  • NEMA 1, 3, 4, 6, and 13
  • Captive screws
  • Mode of operation is field adjustable
  • Wide choice of heads and actuators
  • Variety of operating characteristics
Potential Applications:
  • Machine tools
  • Conveyors
  • Material handling
  • Metal fabrication equipment
  • Lift trucks
Search Keywords: 1LS2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 1LS2
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Operating Force: 0.51 N m
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1LS2 RoHS compliant?
Yes, 1LS2 is RoHS compliant.
What is the lead time for 1LS2?
The standard lead time for 1LS2 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 114
Ships today, if you order in
6 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$282.64
3
$272.31
5
$262.01
10
$258.69
20 +
$255.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!