- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 1LS19
Honeywell
1LS19
Snap Action Switch - SPDT (DB/DM) - On-Mom - 10A 120VAC - Side Rotary, Roller Actuator - Screw Terminal - Steel Roller, Front ...
View Datasheet Accessories Notify Me
- Captive screws
- UL and CSA approved parts available
- Wide choice of heads and actuators
- Variety of operating characteristics
- Mode of operation is field adjustable
- NEMA 1, 3, 4, 6, and 13
- Machine tools
- Conveyors
- Material handling
- Metal fabrication equipment
- Lift trucks
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1LS19
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:0.51 N m
-
Dimension:57.91 mm