- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 1LS1-4PG
Description
+
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Screw Mount 0.8A 550VDC 0.51N Rotary Conduit Automotive
Search Keywords: 1LS14PG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1LS1-4PG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365090
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Compact
-
Actuator Style:Side Rotary with Roller
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:0.51 N
-
Maximum Current Rating:0.8@115VDC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4, 6, 13
-
Body Orientation:Right Angle
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$251.41
3
$244.43
5
$243.82
10
$241.08
20 +
$234.65
Click for Quote
Log in
to unlock special pricing