- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 1HS38
Description
+
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 15A 28VDC 6.12N Screw Mount
Search Keywords: 1HS38
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1HS38
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Steel/Roller Lever
-
Contact Rating @ Voltage:15@28VDC A
-
Maximum Movement Differential:0.33 mm
-
Operating Force:6.12 N
-
Termination Style:Screw
-
Dimension:49.78 x 17.02 x 33.15 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
29 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
3
$1,373.68
5
$872.69
8
$575.74
10 +
$564.22
Click for Quote
Log in
to unlock special pricing