- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 1HS35
Honeywell
1HS35
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 25A 125VAC 28VDC 5.84N Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 25A 125VAC 28VDC 5.84N Screw Mount
Search Keywords: 1HS35
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1HS35
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Steel/Roller Lever
-
Contact Rating @ Voltage:25@28VDC A
-
Maximum Movement Differential:1.02 mm
-
Operating Force:5.84 N
-
Termination Style:Screw
-
Dimension:62.23 x 17.45 x 47.24 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Frequently Asked Questions
Is 1HS35 RoHS compliant?
Yes, 1HS35 is RoHS compliant.
What is the lead time for 1HS35?
The standard lead time for 1HS35 is approximately 29 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
7
29 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
1
$366.036
7
$332.760
8
$246.970
10 +
$242.040
Click for Quote
Log in
to unlock special pricing