- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 1HS25
Honeywell
1HS25
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 25A 125VAC 28VDC 6.12N Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 25A 125VAC 28VDC 6.12N Screw Mount
Search Keywords: 1HS25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1HS25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Roller Lever
-
Contact Rating @ Voltage:25@28VDC A
-
Maximum Movement Differential:0.51 mm
-
Operating Force:6.12 N
-
Termination Style:Screw
-
Dimension:49.78 x 17.45 x 34.8 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Frequently Asked Questions
Is 1HS25 RoHS compliant?
Yes, 1HS25 is RoHS compliant.
What is the lead time for 1HS25?
The standard lead time for 1HS25 is approximately 28 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
28 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
1
$1,246.34
3
$1,243.22
5
$789.81
8
$521.06
10 +
$510.63
Click for Quote
Log in
to unlock special pricing