- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 1HS165
Description
+
Switch Snap Action N.O./N.C. SPDT Lever Screw 10A 28VDC 7.78N Screw Mount
Search Keywords: 1HS165
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1HS165
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536508099
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Lever
-
Contact Rating @ Voltage:10@28VDC A
-
Maximum Movement Differential:0.51 mm
-
Operating Force:7.78 N
-
Termination Style:Screw
-
Dimension:49.78 x 17.45 x 30.48 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
29 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
1
$428.83
3
$407.40
5
$387.02
8
$367.67
10 +
$349.29
Click for Quote
Log in
to unlock special pricing