- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 1HS11
Honeywell
1HS11
MICRO SWITCH™ Hermetically Sealed Large Basic Switches: HS Series, Single Pole Double Throw (SPDT) 1 A 115 Vac, Metal Enclosur ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1HS11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Steel/Roller Lever
-
Contact Rating @ Voltage:25@28VDC A
-
Maximum Movement Differential:0.51 mm
-
Operating Force:7.23 N
-
Termination Style:Screw
-
Dimension:49.78 x 17.45 x 41.91 mm
-
Body Orientation:Straight
-
IP Rating:N/A