- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 1HS105
Description
+
Switch Snap Action N.O./N.C. SPDT Lever Screw 25A 125VAC 28VDC 6.12N Screw Mount
Search Keywords: 1HS105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1HS105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Lever
-
Contact Rating @ Voltage:25@28VDC A
-
Maximum Movement Differential:0.51 mm
-
Operating Force:6.12 N
-
Termination Style:Screw
-
Dimension:49.78 x 17.45 x 29.97 mm
-
Body Orientation:Straight
-
IP Rating:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$141.25
5
$125.49
10
$120.12
20
$110.57
50
$103.31
100 +
$101.95
Click for Quote
Log in
to unlock special pricing