- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 1HS104
Honeywell
1HS104
MICRO SWITCH™ Hermetically Sealed Large Basic Switches: HS Series, Single Pole Double Throw (SPDT) 1 A 115 Vac, Metal Enclosur ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 1HS104 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365009 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Actuator Material/Style: | Roller Lever |
| Contact Rating @ Voltage: | 15@28VDC A |
| Maximum Movement Differential: | 0.33 mm |
| Operating Force: | 6.12 N |
| Termination Style: | Screw |
| Dimension: | 49.78 x 17.53 x 34.67 mm |
| Body Orientation: | Straight |