- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 1HS103
Honeywell
1HS103
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 15A 28VDC 6.12N Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1HS103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365009
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Steel/Roller Lever
-
Contact Rating @ Voltage:15@28VDC A
-
Maximum Movement Differential:0.33 mm
-
Operating Force:6.12 N
-
Termination Style:Screw
-
Dimension:49.78 x 17.53 x 34.67 mm
-
Body Orientation:Straight
-
IP Rating:N/A