- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 1HS1
Honeywell
1HS1
MICRO SWITCH™ Hermetically Sealed Large Basic Switches: HS Series, Single Pole Double Throw (SPDT) 1 A 115 Vac, Metal Enclosur ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Choice of actuation
- Not sensitive to changes in altitude or pressure
- Power load switching capability to 25 A at 28 Vdc
- Hermetically sealed per MIL-PRF-8805, design symbol 5
- Broad temperature tolerance range of -55 °C to 125 °C [-67 °F to 250 °F]
- High temperature construction for use to 149 °C [300 °F]
- Adverse gas or vapor environments
- Aircraft and helicopters
- Steam cleaning of food processing machines
- Moist, dusty, or oily environments
- Industrial valve control
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 1HS1 |
| Alias/AKA: | MS25011-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Actuator Material/Style: | Simulated Roller Lever |
| Contact Rating @ Voltage: | 25@28VDC A |
| Maximum Movement Differential: | 0.51 mm |
| Operating Force: | 6.12 N |
| Termination Style: | Screw |
| Dimension: | 49.78 x 17.45 x 29.97 mm |
| Body Orientation: | Straight |