- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 1HM19
Description
+
MICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series, Single Pole Double Throw (SPDT), 4 A at 28 Vdc, Silver Contacts, Stainless Steel Enclosure, Thru-Hole Solder Termination, -65 °C to 125 °C [-85 °F to 257 °F] Temperature Range, Military Part Number MS27216-1
Product Highlights:
- Hermetically sealed per MIL-S-8805, design symbol 5
- Broad temperature tolerance range of -65 C to 121 C [-85 F to 250 F]
- High temperature construction for use in a range of -65 C to 260 C [-85 F to 500 F]
- MIL-PFR-8805 qualified listing
- Not sensitive to changes in altitude or pressure
- Compact size, light weight
- Gold contacts available
- Choice of actuation and termination
Potential Applications:
- Adverse gas or vapor environments
- Oil drilling installations
- Marine environments
- Submarines and stationary undersea equipment
- Refrigeration units
- Aircraft and spacecraft
- Earth moving machinery
- Desert vehicles
- Cement mills
Search Keywords: 1HM19
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1HM19
-
Alias/AKA:MS27216-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Roller Lever
-
Contact Rating @ Voltage:4@28VDC A
-
Maximum Movement Differential:0.15 mm
-
Operating Force:1.95 N
-
Termination Style:Solder
-
Dimension:20.04 x 6.35 x 19.05 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Ships today, if you order in
On Order:
13
can ship 6/29/26
73 Weeks
can ship
11/2/27
Price (USD)
Qty
Unit Price
1
$766.31
3
$743.93
5 +
$733.52
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT